text.skipToContent text.skipToNavigation

Manufacturer Part #

61283-1

22 - 16 AWG Straight Open Barrel Ring and Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61283-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 22-16
Features & Applications

The 61283-1 is a part of 61283 series barrell tongue terminals.

Features:

  • Product Type Features:
    • Terminal Shape = Ring Tongue
    • Receptacle Style = Straight
    • Barrel Type = Open Barrel
    • Wire/Cable Type = Regular Wire
    • Insulation Diameter (mm [in]) = 2.54-3.56 [.100-.140] Max.
    • Stud Diameter (mm [in]) = 6.63 [0.261] 
    • Shape = RING-008
  • Body Features:
    • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
    • Stock Thickness (mm [in]) = 0.64 [0.025]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
20,000+
$0.122
Product Variant Information section