text.skipToContent text.skipToNavigation

Manufacturer Part #

61336-1

16-14 AWG Straight Open Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61336-1 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Open Barrel Splice
Wire Gauge: AWG 16-14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 110°C
Shielding: No
Mounting Method: Wire Mount
Features & Applications
The 61336-1 is a 16-14 AWG Straight Open Barrel Insulation Support Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.05-4.57 [.120-.180]
  • Stud Diameter (mm [in]) = 9.53 [0.375]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Stock Thickness (mm [in]) = 1.02 [0.040]

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,625.00
USD
Quantity
Unit Price
5,000+
$0.325
Product Variant Information section