text.skipToContent text.skipToNavigation

Manufacturer Part #

61368-1

Faston 24-20 AWG Straight Non-Insulated Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61368-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-20
Features & Applications

The FASTON Series is a 24-20 AWG designed to be used with the FASTON terminal line.

They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations. Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 0.76-1.78 [.030-.070]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,728.00
USD
Quantity
Unit Price
24,000+
$0.072
Product Variant Information section