text.skipToContent text.skipToNavigation

Manufacturer Part #

61407-3

Faston Single Non-Insulated 4.75 x 0.51 mm Quick Disconnect Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61407-3 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Tab
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$666.00
USD
Quantity
Unit Price
10,000
$0.0666
20,000+
$0.0647
Product Variant Information section