text.skipToContent text.skipToNavigation

Manufacturer Part #

61794-1

Straight 18-14 AWG Open Barrel Non-Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61794-1 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 18-14
Contact Material: Steel
Contact Plating: Tin
Gender: Female
Features & Applications

The Ring Tongue Series is a Straight 18-14 AWG Open Barrel Non-Insulated Terminal is ideal for applications where extreme vibration and tension on the wire are not present.

These terminals and splices fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.
 
One of the most desirable features of this terminal and splice is the "F" Crimp. This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.68 [.105-.145]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-005
  • Heavy Duty = No
  • Material = Steel
  • Finish = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$759.60
USD
Quantity
Unit Price
18,000
$0.0422
36,000+
$0.0411
Product Variant Information section