text.skipToContent text.skipToNavigation

Manufacturer Part #

61988-1

18 - 22 AWG Female / Male Quick Disconnect Terminal Receptacle Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61988-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Male/Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
175,000
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,030.00
USD
Quantity
Unit Price
10,000+
$0.103
Product Variant Information section