text.skipToContent text.skipToNavigation

Manufacturer Part #

62022-2

12-10 AWG Non-Insulation Support Tab-Lok Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62022-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 12-10
Features & Applications

The 62022-2 is a 12-10 AWG Non-Insulation Support Tab-Lok Receptacle Terminal.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Flag
  • Insulation Support = Non-Insulation Support
  • Wire/Cable Type = Stranded
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = Tab-Lok
  • Weld Tab = Without
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stock Thickness (mm [in]) = 0.46 [0.018]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,968.00
USD
Quantity
Unit Price
12,000+
$0.164
Product Variant Information section