text.skipToContent text.skipToNavigation

Manufacturer Part #

62026-2

20-16 AWG Straight Insulation Support Receptacle/Tab Combination Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62026-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77,000
Factory Lead Time:
20 Weeks
Minimum Order:
17500
Multiple Of:
17500
Total
$2,607.50
USD
Quantity
Unit Price
17,500+
$0.149
Product Variant Information section