text.skipToContent text.skipToNavigation

Manufacturer Part #

62109-2

Faston 18-14 AWG Straight Insulated Piggyback Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62109-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Piggyback
Wire Gauge: AWG 18-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section