text.skipToContent text.skipToNavigation

Manufacturer Part #

62122-1

Quick Disconnect Terminal 18-22AWG Tab 12.32mm Pre-Tin Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62122-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 18-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$3,896.00
USD
Quantity
Unit Price
40,000+
$0.0974
Product Variant Information section