text.skipToContent text.skipToNavigation

Manufacturer Part #

62181-1

Faston 24-20 AWG Straight Insulation Support Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62181-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 24-20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$2,224.00
USD
Quantity
Unit Price
40,000+
$0.0556
Product Variant Information section