text.skipToContent text.skipToNavigation

Manufacturer Part #

62276-1

18-14 AWG 6.35 x 0.81 mm Receptacle Crimp Non Insulation Support Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62276-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Features & Applications

The 62276-1 is a part of 6227 series 18-14 AWG 6.35 x 0.81 mm receptacle crimp non insulation support connector.

Features:

  • Product Type Features:
    • Product Type = Terminal
    • Terminal Type = Receptacle/Tab Combination
    • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
    • Receptacle Style = Straight
    • Insulation Support = Non-Insulation Support
    • Wire/Cable Type = Stranded
    • Insertion Force = Normal
    • Material = Brass
    • Finish = Pre-Tin
    • Crimp Type = F-Crimp
  • Body Features:
    • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
    • Stock Thickness (mm [in]) = 0.38 [0.015]
  • Packaging Features:
    • Packaging Method = Strip

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$2,380.00
USD
Quantity
Unit Price
10,000+
$0.119
Product Variant Information section