text.skipToContent text.skipToNavigation

Manufacturer Part #

62306-2

8 mm 4.07mm Tin Strip Amplivar Serration Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62306-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90000
Multiple Of:
30000
Total
$2,565.00
USD
Quantity
Unit Price
30,000+
$0.0285
Product Variant Information section