text.skipToContent text.skipToNavigation

Manufacturer Part #

62420-1

MAG-MATE 20 - 22 AWG Size 2 Brass Female IDC Poke-In Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62420-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
96000
Multiple Of:
48000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,404.80
USD
Quantity
Unit Price
48,000+
$0.0563
Product Variant Information section