text.skipToContent text.skipToNavigation

Manufacturer Part #

62718-2

Faston 22-18 AWG Straight Insulation Support Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62718-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
22000
Multiple Of:
22000
Total
$1,933.80
USD
Quantity
Unit Price
22,000+
$0.0879
Product Variant Information section