text.skipToContent text.skipToNavigation

Manufacturer Part #

62759-1

Splice Open Barrel 2 Serration 24-19 AWG Non-Insulation Support

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62759-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Open Barrel Splice
Wire Gauge: AWG 24-19
Contact Material: Brass
Gender: Female
Features & Applications

The AMPLIVAR Splices and Terminals are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire. The AMPLIVAR product line will accommodate a wire range from 400 to 13,000 CMA.

In a one-step crimping operation, the magnet wire is automatically ring-stripped of its insulation as it is forced into the wire barrel serrations. The result produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one barrel. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can be combined with prestripped standard solid or stranded lead wires.

Features:

  • Product Type = Splice
  • Insulation Support = Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Serrations = With Serrations
  • Number of Serrations = 2
  • Splicing Type = Thru
  • Strip Type = Side Feed
  • Material = Brass
  • Finish = None
  • Body Shape = Style A

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
30 Weeks
Minimum Order:
60000
Multiple Of:
60000
Total
$2,184.00
USD
Quantity
Unit Price
60,000+
$0.0364
Product Variant Information section