text.skipToContent text.skipToNavigation

Manufacturer Part #

62897-1

Tab Terminal 18-22 AWG M 10.29mm 3.43mm Tin Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62897-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18-22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$3,344.00
USD
Quantity
Unit Price
40,000+
$0.0836
Product Variant Information section