text.skipToContent text.skipToNavigation

Manufacturer Part #

62998-2

Faston 10-8 AWG Insulation Support Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62998-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 10-8
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,360.00
USD
Quantity
Unit Price
10,000+
$0.136
Product Variant Information section