text.skipToContent text.skipToNavigation

Manufacturer Part #

63097-1

18-14 AWG Wire/Cable Straight Socket Positive Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63097-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$654.00
USD
Quantity
Unit Price
6,000
$0.109
12,000+
$0.106
Product Variant Information section