text.skipToContent text.skipToNavigation

Manufacturer Part #

63313-1

20 - 16 AWG Socket Tin Finish Positive Lock Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63313-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-20
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,593.60
USD
Quantity
Unit Price
24,000+
$0.0664
Product Variant Information section