text.skipToContent text.skipToNavigation

Manufacturer Part #

63459-2

15-16 AWG Quick Connect Size 4 FASTON Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 63459-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Crimp Contact
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,250.00
USD
Quantity
Unit Price
5,000
$0.107
10,000
$0.106
15,000+
$0.105