text.skipToContent text.skipToNavigation

Manufacturer Part #

63475-1

Faston 20-16 AWG Straight Insulation Support Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63475-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Features & Applications

The FASTON Series is a 20-16 AWG designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.29-3.30 [.090-.130]
  • Insertion Force = Low
  • Material = Brass
  • Finish = None
  • Crimp Type = F-Crimp

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
15 Weeks
Minimum Order:
40000
Multiple Of:
20000
Total
$1,512.00
USD
Quantity
Unit Price
20,000
$0.0388
40,000+
$0.0378
Product Variant Information section