text.skipToContent text.skipToNavigation

Manufacturer Part #

63477-1

Single 20-16 AWG Straight Open Barrel F-Crimp Faston Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63477-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-16
Contact Material: Brass
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
20000
Total
$1,980.00
USD
Quantity
Unit Price
20,000+
$0.0495
Product Variant Information section