text.skipToContent text.skipToNavigation

Manufacturer Part #

63482-1

Open Barrel 18-14 AWG Straight Non Insulated Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63482-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Open Barrel Splice
Wire Gauge: AWG 18-14
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$740.80
USD
Quantity
Unit Price
8,000
$0.0471
16,000
$0.0463
24,000
$0.0459
32,000
$0.0456
40,000+
$0.0446
Product Variant Information section