text.skipToContent text.skipToNavigation

Manufacturer Part #

63756-1

Faston Series 0110 279 mm Quick Connect Male Solder Through Hole Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63756-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 19-17
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$3,272.00
USD
Quantity
Unit Price
40,000+
$0.0818
Product Variant Information section