text.skipToContent text.skipToNavigation

Manufacturer Part #

63775-1

Mag-Mate Terminal 14-18 AWG Tab 15.24 mm 3.81 mm Tin Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63775-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 14-18
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
36000
Multiple Of:
36000
Total
$3,139.20
USD
Quantity
Unit Price
36,000+
$0.0872
Product Variant Information section