text.skipToContent text.skipToNavigation

Manufacturer Part #

63812-1

Positive Lock Series AWG 18-14 Non-Insulated Push In Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63812-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
264,000
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$1,152.00
USD
Quantity
Unit Price
1,500
$0.197
3,000
$0.195
4,500
$0.193
6,000
$0.192
7,500+
$0.189
Product Variant Information section