text.skipToContent text.skipToNavigation

Manufacturer Part #

63933-2

22-18 AWG 6.35 x 0.81 mm Straight Receptacle Positive Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63933-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,682.40
USD
Quantity
Unit Price
24,000+
$0.0701
Product Variant Information section