text.skipToContent text.skipToNavigation

Manufacturer Part #

640917-1

PIDG Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity 640917-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Features & Applications

The 640917-1 is a part of PIDG Faston Series, 22-18 AWG Straight Insulated Quick Disconnect Receptacle

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Insulation Diameter (mm [in]) = 3.43 [.135] Max
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
6,070
USA:
6,070
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$154.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.15
15,000+
$0.146
Product Variant Information section