text.skipToContent text.skipToNavigation

Manufacturer Part #

640921-1

PIDG Series Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640921-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.016"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,650.00
USD
Quantity
Unit Price
10,000+
$0.265
Product Variant Information section