text.skipToContent text.skipToNavigation

Manufacturer Part #

640923-1

PIDG Faston 22-18 AWG Straight Low Brass Tin Quick Disconnect Receptacles

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 640923-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Mating End Heat Shrink
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The 640923-1 is a part of PIDG FASTON Series, 22-18 AWG Straight Low Brass Tin Quick Disconnect Receptacles

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020]
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Insertion Force = Low
  • Material = Brass
  • Finish = Tin
  • Dimple Type = No dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section