text.skipToContent text.skipToNavigation

Manufacturer Part #

640925-2

PIDG Faston 22-18 AWG Straight Low Brass Tin Quick Disconnect Receptacles

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640925-2 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 20-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000+
$0.29
Product Variant Information section