text.skipToContent text.skipToNavigation

Manufacturer Part #

640931-2

"RECEPT,PIDG FASTON 16-14 110"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640931-2 - Technical Attributes
Attributes Table
Style: Non-Mating End Insulated
Type: Quick Disconnect
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33
Product Variant Information section