text.skipToContent text.skipToNavigation

Manufacturer Part #

66098-2

18-16 AWG 1.57mm 16 Contact Size Discrete Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66098-2 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 18-16
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$5,160.00
USD
Quantity
Unit Price
12,000+
$0.43
Product Variant Information section