text.skipToContent text.skipToNavigation

Manufacturer Part #

66106-8

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66106-8 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 26-24
Features & Applications

The 66106-8 is a part of 6610 series 26-24 insulated discrete wire crimp pin connector.

Features:

  • Product Type Features:
    • Series = Type III+
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
    • Grade = Commercial
  • Termination Features:
    • Termination End Plating = Gold Flash
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Features:
    • Wire Range (mm [AWG]) = 0.12-0.24² [26-24]
    • Spring Material = Stainless Steel
    • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Features:
    • Contact Type = Pin
    • Contact Classification = Signal
    • Contact Plating, Mating Area, Material = Gold (30)
    • Contact Base Material = Brass
    • Contact Size = 16
  • Conditions for Usage:
    • Accepts Wire Insulation Diameter, Range (mm [in]) = 0.89 – 1.40 [0.035 – 0.055]
    • Applies To = Wire/Cable
    • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$7,140.00
USD
Quantity
Unit Price
12,000+
$0.595
Product Variant Information section