text.skipToContent text.skipToNavigation

Manufacturer Part #

66471-1

PIN,.062 DIA,.045 SQ POST,LP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66471-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 24
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Male
Operating Temp Range: -55°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$8,750.00
USD
Quantity
Unit Price
25
$0.975
75
$0.95
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section