text.skipToContent text.skipToNavigation

Manufacturer Part #

66597-1

Multimate Type III AWG 18 - 14 Insulated Discrete Wire Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66597-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 18-14
Features & Applications

The 66597-1 is a part of 6659 series 18-14 insulated discrete wire crimp pin connector.

Features:

  • Product Type Features:
    • Series = Type III+ 
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
    • Grade = Commercial
    • Termination Features:
    • Termination End Plating = Bright Tin-Lead
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Features:
    • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
    • Spring Material = Stainless Steel
    • Used With = M Series Connectors, CPC Connectors
  • Contact Features:
    • Contact Type = Pin
    • Contact Classification = Signal
    • Contact Plating, Mating Area, Material = Bright Tin-Lead
    • Contact Base Material = Brass
    • Contact Size = 16
  • Packaging Features:
    • Packaging Method = Strip
    • Packaging Quantity = 4,000/Reel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$7,140.00
USD
Quantity
Unit Price
12,000+
$0.595
Product Variant Information section