text.skipToContent text.skipToNavigation

Manufacturer Part #

66602-2

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TE Connectivity 66602-2 - Technical Attributes
Attributes Table
Style: Insulated
Type: Pin
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Male
Operating Temp Range: -55°C to +150°C
Mounting Method: Wire Mount
Features & Applications

 The 66602-2 is a  MultiMate Type III+ Socket 18-14 AWG in a packaging of a  box.

Features:

  • Contact Type = Pin
  • Contact Classification = Signal
  • Type III+ Series
  • Gold(30) Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Applies to only Wire/Cables.
  • Termination method to Wire/Cables is Crimp
  • Packaging method is Loose piece

 

 

 
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000+
$0.655
Product Variant Information section