text.skipToContent text.skipToNavigation

Manufacturer Part #

680M001-072LB01

680M Series 10-12 AWG 30 A Gold Flash Plated Male Crimp Power Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M001-072LB01 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 30A
Gender: Male
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$292.00
USD
Quantity
Unit Price
200
$1.46
400
$1.45
600
$1.44
800
$1.43
1,000+
$1.42
Product Variant Information section