text.skipToContent text.skipToNavigation

Manufacturer Part #

745253-2

HDP-20 Series 26-22 AWG Standard Cable Connector Insulated Contact Socket Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745253-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Snap Plug
Wire Gauge: AWG 26-22
Features & Applications

The 745253-2 is a 26-22 AWG HDP-20 Insulated Contact Socket Crimp terminal for Standard Cable Connector

Product Features:

  • Product Series = HDP-20 (Crimp Snap)
  • Contact Type = Socket
  • Crimp Termination Method to= Wire/Cable
  • Contact Body= Brass or phosphor bronze
  • Retention Spring = Stainless steel
  • Pin Body—Brass
  • Socket—Phosphor bronze
  • Contact Size—20
  • Pin Diameter—.040 [1.02]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,400.00
USD
Quantity
Unit Price
40,000+
$0.235
Product Variant Information section