text.skipToContent text.skipToNavigation

Manufacturer Part #

770834-1

600V 9.5A 30-26 AWG Mate-N-Lok Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770834-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 26-30
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$1,592.00
USD
Quantity
Unit Price
40,000+
$0.0398
Product Variant Information section