text.skipToContent text.skipToNavigation

Manufacturer Part #

8-35110-1

Ring Tongue Series 12-10 AWG PIDG Stud Size M6 Straight Closed Barrel Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-35110-1 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 8-35110-1 is a Part of Ring Tongue Series, 12-10 AWG Closed Barrel Insulation Support Terminal

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
25
$0.905
75
$0.88
200
$0.86
400
$0.85
1,250+
$0.81
Product Variant Information section