text.skipToContent text.skipToNavigation

Manufacturer Part #

8-6

1/4" 8 AWG Non-Insulated Standard Ring Tongue Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST 8-6 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Ring
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$43.75
USD
Quantity
Unit Price
500
$0.0875
1,500
$0.085
2,500
$0.0839
10,000
$0.0809
15,000+
$0.079
Product Variant Information section