text.skipToContent text.skipToNavigation

Manufacturer Part #

86016-3

Mod IV Series AMPMODU 24-20 AWG 1.75 mm Insulation Diameter Contact Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 86016-3 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 24-20
Features & Applications

The 86016-3 is a Mod IV Series AMPMODU 24-20 AWG 1.75 mm Insulation Diameter Contact Receptacle. It has an operating temperature -65 °C – +105 °C

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.75 [0.069]
  • Connector Series = Mod IV
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Nickel
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Beryllium Copper

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
25000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,000.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
5,000+
$0.28
Product Variant Information section