text.skipToContent text.skipToNavigation

Manufacturer Part #

881507-5

20-17AWG 2.8mm F-Crimp FASTON Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 881507-5 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 16-20
Contact Material: Brass
Gender: Female
Operating Temp Range: -40°C to +130°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
210000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,072.00
USD
Quantity
Unit Price
30,000+
$0.0432
Product Variant Information section