Manufacturer Part #
9-160583-2
PIDG FASTON 250 Series AWG 22-15 Non-Mating End Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-160583-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9-160583-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Mating End Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-15 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box