text.skipToContent text.skipToNavigation

Manufacturer Part #

927771-1

20-17 AWG 2.79 x 0.81 mm Insulation Support Crimp Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 927771-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 20-17
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
4,000
$0.117
8,000
$0.116
12,000
$0.115
16,000+
$0.114
Product Variant Information section