text.skipToContent text.skipToNavigation

Manufacturer Part #

929975-1

AMP Series 17-13 AWG 34 A Stamped and Formed Receptacle Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 929975-1 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 17-13
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 34A
Gender: Female
Operating Temp Range: -40°C to +130°C
Shielding: Yes
Mounting Method: Cable Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
3,000
$0.0965
6,000
$0.0949
9,000
$0.0939
12,000
$0.0932
15,000+
$0.091
Product Variant Information section