text.skipToContent text.skipToNavigation

Manufacturer Part #

964269-3

MCP Series Micro-Timer II 20-17 mm AWG Multiple Contact Point (MCP) Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 964269-3 - Technical Attributes
Attributes Table
Type: Tab
Wire Gauge: AWG 20-17
Features & Applications

The 964269-3 is a part of MCP Series 20-17 mm AWG Micro-Timer II, Multiple Contact Point (MCP) Tab Contact.

Features:

  • Product Line = Timer Products
  • Series = Micro-Timer II, Micro-Timer III, Multiple Contact Point (MCP)
  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 1.60 x 0.61 [.063 x .024]
  • Cable Type = FLR (Thin Walled Cable)
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Insulation Support = With
  • Single Wire Sealing System = Yes
  • Contact Design = Flat, Modified Springs
  • Contact Base Material = CuSn4
  • Contact Plating, Mating Area, Material = Select Gold
  • Applications:
  • Wire-to-Wire

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
12,000+
$0.285
Product Variant Information section