text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1E-2022SCF

DF1E Serie 20 - 22 AWG Crimping Female Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Hirose Electric DF1E-2022SCF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-22
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0494
30,000+
$0.0485
Product Variant Information section